Molex 2599 Series Vertical Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-662
- Mfr. Part No.:
- 38-00-7089
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$478.53
(exc. GST)
$526.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $478.53 | $0.479 |
*price indicative
- RS Stock No.:
- 683-662
- Mfr. Part No.:
- 38-00-7089
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 2599 | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 2599 | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK Header, Vertical, with Polarizing Backwall serves as a reliable solution for connecting circuit boards while ensuring a secure signal transfer. Designed with three circuits, this component efficiently accommodates two loaded circuits to facilitate various applications, including wire-to-board connections. Crafted from high-quality materials, the header features a natural resin colour and utilises tin plating for enhanced durability. Whether for standard applications or more complex configurations, this product stands out with its exceptional performance, making it an essential choice for any electronic project requiring robust connectivity.
Active status ensures ongoing availability and support
Natural resin colour provides an unobtrusive appearance
Designed for easy integration with PCB to enhance assembly efficiency
Rated for a maximum voltage of 250V, ensuring safety and functionality
Constructed with brass for superior electrical conductivity
Built to endure up to 25 mating cycles for longevity
Vertical orientation optimises spatial configurations in tight spaces
Features a partial shrouded design for improved alignment during mating
Related links
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
