Molex KK 508 Series Straight Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$264.25

(exc. GST)

$290.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
250 - 250$1.057$264.25
500 - 750$1.031$257.75
1000 +$1.015$253.75

*price indicative

RS Stock No.:
167-1910
Mfr. Part No.:
10-08-5061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

KK 508

Pitch

5.08mm

Current

7A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

80°C

Contact Gender

Male

Tail Pin Length

4.45mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Polarizing Backwall Headers, 2599 Series


Mates with 3001and 5058 Series housings and 3002 Series PC Board connectors.

5.08mm Molex KK Range


This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Related links