Molex 4455 Series Vertical Through Hole PCB Header Pin, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-347
- Mfr. Part No.:
- 38-00-1435
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-347
- Mfr. Part No.:
- 38-00-1435
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is a versatile solution designed for efficient board-to-board and signal connections. Configured with 15 circuits, this top-entry connector ensures a secure and reliable interface for electronic applications. Manufactured with high-quality materials, including nylon resin and phosphor bronze, the connector is engineered to withstand rigorous operational demands. The robust design meets stringent industry standards, ensuring both compliance and performance. With a maximum voltage rating of 500V and rated for up to 2.5A per contact, the KK 254 connector is ideal for a variety of PCB header and receptacle requirements in active and dynamic environments.
Activated for top entry, facilitating easy access and installation
Ensures compliance with major environmental regulations, including EU RoHS
Low halogen materials enhance safety and sustainability in applications
Meets flammability standards with a rating of 94V0 for improved safety
Compatible with multiple mating parts for flexible integration with existing systems
Designed for through hole termination interface, ensuring robust electrical connections
Optimised for high temperature resistance, maintaining integrity under load
Single row design minimises space usage while maximising circuit capacity
Related links
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
