Molex 38-00 Series Vertical Through Hole PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-648
- Mfr. Part No.:
- 38-00-7099
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-648
- Mfr. Part No.:
- 38-00-7099
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 38-00 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 4.5A | |
| Number of Contacts | 11 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 5.08mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Mating Pin Length | 4.45mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 38-00 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 4.5A | ||
Number of Contacts 11 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 5.08mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Mating Pin Length 4.45mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK Header designed for vertical applications featuring a polarising backwall and 11 circuits. This component provides reliable connectivity for wire-to-board signal applications.
Active status ensures ongoing availability
Designed for PCB headers and receptacles with high durability
Offers a maximum current of 4.5A and voltage of 250V
Features 11 circuits for flexible connectivity options
Constructed from robust materials, enhancing structural integrity
Designed for through-hole termination Interface for reliable assembly
Low-halogen compliance ensures environmentally friendly use
Related links
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
