Molex 2599 Series Straight Through Hole PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-732
- Mfr. Part No.:
- 10-08-5091
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$572.76
(exc. GST)
$630.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $572.76 | $2.864 |
*price indicative
- RS Stock No.:
- 814-732
- Mfr. Part No.:
- 10-08-5091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 2599 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | KK Interconnect System, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 19.05mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 2599 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System KK Interconnect System, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 19.05mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header designed specifically for vertical applications, featuring a polarising backwall that accommodates 9 circuits with tin plating, ensuring reliable connections in PCB settings.
Active status confirms product availability
Constructed with Durable brass and nylon materials for longevity
Maximum current rating of 7.0A and voltage of 250V for reliable operation
Compact design with 9 circuits optimised for efficient space usage
Meets EU RoHS compliance, ensuring environmental safety standards
Related links
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Solder PCB Header 5.08 mm Pitch Shrouded
