Molex 6373 Series Vertical PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-846
- Mfr. Part No.:
- 22-23-2161
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$706.51
(exc. GST)
$777.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $706.51 | $3.533 |
*price indicative
- RS Stock No.:
- 684-846
- Mfr. Part No.:
- 22-23-2161
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 6373 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 6373 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header is a high-performance solution designed specifically for PCB applications, providing reliable connections in demanding environments. This vertical connector features 16 circuits and is engineered with a friction lock mechanism, ensuring secure mating and enhanced durability. With a tin-plated finish, it offers excellent corrosion resistance and electrical conductivity, making it suitable for various applications including signal and wire-to-board interconnections. The KK series is compliant with several industry standards, ensuring peace of mind for users concerned with regulatory requirements. Its robust construction and thoughtful design make it an excellent choice for modern electronics.
16 circuits provide ample connectivity for various applications
Friction lock design ensures secure and reliable mating
Tin plating enhances electrical conductivity and corrosion resistance
Suitable for signal and wire to board applications
Low halogen status contributes to environmental sustainability
Durable construction allows for a maximum of 25 mating cycles
Designed for use in vertical orientation to optimise PCB space
Configured for through hole termination for robust connections
Related links
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
