Molex 6373 Series Vertical Through Hole PCB Header, 22 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 100 units)*

$559.28

(exc. GST)

$615.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$559.28$5.593

*price indicative

RS Stock No.:
684-847
Mfr. Part No.:
22-23-2221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

6373

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

22

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header is engineered for reliable signal and wire-to-board applications, making it an essential component in electronic connections. With its vertical orientation and friction lock mechanism, this header secures connections confidently, catering specifically for circuits in need of performance and durability. A robust design with 22 circuits ensures versatility across various electronic devices. Adhering to stringent compliance standards, it offers peace of mind for engineers and designers alike. The lightweight construction, combined with a natural resin colour, seamlessly integrates into PCB layouts while maintaining efficiency in operation.

Designed for PCB headers and receptacles, ensuring optimal performance

Constructed from high quality brass with a tin plating for enhanced conductivity

Meets low halo and environmental compliance standards, including EU RoHS

Durable with a mating cycle longevity of up to 25 cycles

Vertical orientation and partial shrouding for efficient space utilisation

Compatible with lead free solder processes, aligning with modern manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy