Molex 6373 Series Vertical PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 120 units)*

$829.84

(exc. GST)

$912.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$829.84$6.915

*price indicative

RS Stock No.:
683-732
Mfr. Part No.:
22-11-2162
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

6373

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header serves as a reliable interconnect solution, expertly designed for wire-to-board applications. This vertical component boasts 16 circuits, making it an ideal choice for various PCB header and receptacle needs. Engineered with a gold plating for optimal conductivity and durability, it is compliant with numerous industry standards, ensuring peace of mind in both performance and longevity. The solid header is compact, allowing for effective space management while offering exceptional mating capabilities with consistent reliability. Its natural (white) nylon resin body contributes to the overall robustness of the connector, tailored for an array of electronic projects.

Active status ensures consistent product availability

16 loaded circuits provide ample connectivity for complex applications

Gold plating enhances electrical performance and resistance to corrosion

Vertical orientation streamlines space management on PCBs

Durability is rated at 50 mating cycles for longevity in applications

Designed with natural resin for aesthetic versatility

Flammability rating of 94V0 adds a layer of safety during operations

Compatible with a range of housings and connectors for flexible integration

Temperature range allows for varied operational environments

Through hole termination interface simplifies installation on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy