Molex 6373 Series Vertical Through Hole PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 400 units)*

$637.25

(exc. GST)

$700.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$637.25$1.593

*price indicative

RS Stock No.:
684-165
Mfr. Part No.:
22-04-5096
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

6373

Pitch

2.54mm

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex 9 position header from the KK 100 series is a vertical, friction-lock style connector designed for secure and reliable wire to board connections. Featuring tin-plated contacts for enhanced conductivity and corrosion resistance, it belongs to the Headers & Wire Housings category. The vertical mounting orientation and friction-lock mechanism ensure a stable connection, making it suitable for various power and signal applications in electronic systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy