Molex 6373 Series Vertical PCB PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 100 units)*

$671.15

(exc. GST)

$738.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$671.15$6.712

*price indicative

RS Stock No.:
684-168
Mfr. Part No.:
22-11-2132
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

6373

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Number of Contacts

13

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header is engineered for efficient signal and wire-to-board applications, offering a robust 13-circuit configuration with vertical orientation. Featuring a friction lock and gold plating, this connector ensures reliable connectivity and optimal performance in demanding environments. Its design incorporates a natural (white) resin, making it compatible with a variety of PCB thicknesses, promoting versatility across multiple uses. The KK 254 is compliant with stringent industry standards, ensuring reliable operation while adhering to environmental regulations.

Designed with 13 circuits, enhancing versatility for various applications

Friction lock mechanism secures connections reliably

Constructed with high quality gold plating for superior conductivity

Vertical orientation optimises space efficiency on PCB

Natural resin colour allows for easier visual inspection

Durable design supports up to 50 mating cycles, ensuring longevity

Features low halogen construction, promoting safe and responsible utilisation

Suitable for use in various environments, maintaining performance under different conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy