Molex 6373 Series Vertical Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-731
- Mfr. Part No.:
- 22-11-2112
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$690.45
(exc. GST)
$759.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $690.45 | $3.452 |
*price indicative
- RS Stock No.:
- 683-731
- Mfr. Part No.:
- 22-11-2112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 6373 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 11 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 6373 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 11 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Solid Header is engineered for high-performance signal and wire-to-board applications, combining reliability and efficiency with its innovative design. This vertical header accommodates up to 11 circuits, ensuring robust connectivity ideal for various electronic systems. With its gold plating, it guarantees excellent conductivity and corrosion resistance, making it a perfect choice for applications requiring durability and consistent performance. This component is compliant with industry standards, including GADSL and EU RoHS, reflecting its commitment to quality and environmental safety. The KK 254 series redefines connection integrity, offering designers a solution that seamlessly blends functionality with compliance.
Accommodates 11 circuits for versatile connectivity options
Gold plating enhances electrical conductivity and reduces corrosion
Designed for signal, wire to board applications, ensuring reliability
Vertical orientation optimises space on PCB layouts
Compatible with various mating parts, increasing versatility and usability
Constructed from durable materials, ensuring longevity and consistent performance
Compliant with industry standards for environmental safety, including EU RoHS
Flammability rated at 94V0 for enhanced safety in hazardous environments
Supports a lead free soldering process, aligning with modern manufacturing standards
Related links
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 5045 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
