Molex 6373 Series Vertical PCB PCB Header, 17 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-744
- Mfr. Part No.:
- 22-23-2171
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-744
- Mfr. Part No.:
- 22-23-2171
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 6373 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 17 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 6373 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 17 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header designed for robust wire-to-board connections, featuring a vertical orientation and friction lock for secure mating. With 17 circuits and high-quality tin plating, it is ideal for applications requiring reliable signal transmission. It ensures compatibility with various Molex housings and connectors. Its natural (white) resin construction combines durability with effectiveness, making it suitable for both industrial and consumer electronics. The KK 254 is engineered to withstand a maximum current of 4.0A and a voltage of up to 500V, guaranteeing performance in demanding environments. Designed with user convenience in mind, this header supports easy integration into your projects, providing exceptional connection integrity without compromise.
Friction lock mechanism ensures secure connections
Rated for a maximum voltage of 500V to accommodate various systems
Natural resin construction offers durability and reliability
Designed for through hole termination interface for straightforward installation
Compatible with a selection of Molex housings, enhancing flexibility in design
Support for 25 mating cycles maximises longevity and performance
Low halogen status aligns with environmental compliance standards
Related links
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
