Molex 215760 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 100 units)*

$288.57

(exc. GST)

$317.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$288.57$2.886

*price indicative

RS Stock No.:
684-825
Mfr. Part No.:
215760-3003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

215760

Pitch

3mm

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Right-Angle Header designed for reliable wire-to-board connections in applications requiring compact and efficient power distribution. Engineered with a 3.00mm pitch and featuring three circuits, this header excels in environments demanding durability and compliance. With its gold-plating and glow-wire capability, it ensures secure, long-lasting connections while maintaining a low profile. The black liquid crystal polymer construction not only promises resilience but also integrates seamlessly into various PCB layouts, making this component an ideal choice for modern electronic designs. Its compatibility with compatible receptacles further enhances flexibility in assembly configurations.

Right angle design optimises space utilisation on PCBs

Glow wire capable, ensuring safety in high temperature situations

High copper alloy material guarantees excellent conductivity

Durability rated for up to 200 mating cycles, providing longevity

Low halogen construction aligns with industry compliance standards

Polarised design allows for easy alignment during installation

Suitable for power applications, enhancing versatility in diverse projects

Meets CSA and UL standards for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy