Molex 215760 Series Right Angle PCB PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-722
- Mfr. Part No.:
- 215760-3004
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
$331.43
(exc. GST)
$364.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $331.43 | $3.314 |
*price indicative
- RS Stock No.:
- 683-722
- Mfr. Part No.:
- 215760-3004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215760 | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215760 | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header combines innovative design with exceptional functionality, making it ideal for power and wire-to-board applications. Crafted from high-quality materials, this PCB header features a 3.00mm pitch and is capable of accommodating 4 circuits, ensuring reliable connectivity. Its unique glow-wire capability enhances safety, while the black liquid crystal polymer construction provides durability and resilience. With a maximum voltage rating of 600V AC/DC and a current rating of 12.5A per contact, this header supports demanding electrical requirements. Additionally, its thoughtful design includes features like matte tin plating for termination and a compact right-angle orientation, making it a versatile choice for a range of PCB layouts.
Glow wire capable, enhancing safety in critical applications
Constructed from high copper alloy, ensuring superior conductivity
Durable black resin withstands demanding environments
Designed for up to 200 mating cycles for reliable performance
Right angle orientation optimises space in tight configurations
Locking features ensure consistent mating stability
This product is compliant with EU RoHS standards, promoting environmental responsibility
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
