Molex 215760 Series Right Angle PCB PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-723
- Mfr. Part No.:
- 215760-3007
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$361.54
(exc. GST)
$397.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $361.54 | $4.519 |
*price indicative
- RS Stock No.:
- 683-723
- Mfr. Part No.:
- 215760-3007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is engineered for secure power connectivity in diverse applications, maximising efficiency and reliability. This PCB header, with a compact 3.00mm pitch and a robust single-row design, accommodates seven circuits for streamlined connections. Featuring glow-wire capability and advanced materials, the Micro-Fit+ ensures durability and performance in challenging environments. The appropriate combination of high copper alloy and a dual plating finish including gold mating and matte tin termination provides optimal conductivity while adhering to strict industry compliance standards. Designed to operate effectively in temperatures ranging from -40° to +125°C, this header is perfect for power and wire-to-board applications, making it an indispensable component in a variety of electronic assemblies.
Glow wire capable design enhances safety in critical applications
High copper alloy construction guarantees excellent electrical performance
Matte tin terminations provide reliable connections, preventing corrosion
Tested for 200 mating cycles, ensuring long lasting reliability
Low halo and REACH compliant materials demonstrate eco conscious manufacturing
Designed for tray packaging, facilitating easy handling and assembly
Meets stringent EU RoHS compliance standards for environmental safety
Features PCB retention capabilities for secure mounting on boards
Right angle orientation maximises space efficiency within enclosures
Related links
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
