Molex 215760 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 60 units)*

$298.31

(exc. GST)

$328.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$298.31$4.972

*price indicative

RS Stock No.:
684-160
Mfr. Part No.:
215760-3008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215760

Product Type

PCB Header

Pitch

3mm

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Right-Angle Header is engineered for flexible wire-to-board applications, combining reliability with high-performance design. This innovative PCB header features a compact 3.00mm pitch, supporting up to eight circuits for seamless electrical connections. Built with 0.76μm gold plating, it ensures optimal conductivity while meeting rigorous flammability standards and is glow-wire capable. With a robust casing crafted from liquid crystal polymer, this connector withstands harsh operating conditions, making it suitable for applications demanding high durability and performance. The Micro-Fit+ header not only simplifies connections with its right-angle orientation but also facilitates easy PCB integration, proving to be an ideal choice for modern electronic assemblies.

Supports power and signal transmission efficiently with eight circuits

Designed for through hole termination, ensuring secure PCB mounting

Durable construction withstands 200 mating cycles for long lasting use

Glow wire capable for enhanced safety in critical applications

Low halogen material helps meet environmental compliance requirements

Utilises a high copper alloy for metal components, ensuring superior conductivity

Polarised design enhances connection accuracy, reducing assembly errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy