Molex 215760 Series Right Angle Through Hole PCB Header Pin, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-695
- Mfr. Part No.:
- 215760-1006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-695
- Mfr. Part No.:
- 215760-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header Pin | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header Pin | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is engineered for flexible wire-to-board applications, combining reliability with high-performance design. This innovative PCB header features a compact 3.00mm pitch, supporting up to eight circuits for seamless electrical connections. Built with tin plating, it ensures optimal conductivity while meeting rigorous flammability standards and is glow-wire capable. With a robust casing crafted from liquid crystal polymer, this connector withstands harsh operating conditions, making it suitable for applications demanding high durability and performance.
Supports power and signal transmission efficiently with eight circuits
Designed for through hole termination, ensuring secure PCB mounting
Durable construction withstands 25 mating cycles for long lasting use
Glow wire capable for enhanced safety in critical applications
Low halogen material helps meet environmental compliance requirements
Utilises a high copper alloy for metal components, ensuring superior conductivity
Polarised design enhances connection accuracy, reducing assembly errors
Related links
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
