Molex 215760 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-157
- Mfr. Part No.:
- 215760-1005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-157
- Mfr. Part No.:
- 215760-1005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215760 | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215760 | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is engineered for seamless power and wire-to-board applications. This robust connector features a 3.00mm pitch and accommodates up to 5 circuits, all while ensuring optimal performance and durability. Crafted with a matte tin plating, this header not only guarantees exceptional electrical conductivity but also showcases a glow-wire capability for enhanced safety. Designed to fit snugly within device configurations, its right-angle orientation optimises space efficiency within PCB layouts. Ideal for modern electronic needs, this product stands at the forefront of innovation in connectivity solutions, making it an essential component for reliable connections in various applications.
Engineered for power and wire to board applications, ensuring reliable connectivity
5 circuit capacity allows for versatile connections in compact designs
Matte tin plating provides superior electrical conductivity and corrosion resistance
Glow wire capability enhances safety, making it compliant with stringent industry standards
Right angle orientation optimises PCB space and improves layout flexibility
Durable construction rated for a maximum of 25 mating cycles, ensuring long lasting performance
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
