Molex 215760 Series Right Angle Through Hole PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 80 units)*

$286.81

(exc. GST)

$315.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$286.81$3.585

*price indicative

RS Stock No.:
683-721
Mfr. Part No.:
215760-2007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215760

Product Type

PCB Header

Pitch

3mm

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Right-Angle Header is engineered for precision in PCB connectivity, ideal for applications requiring reliable power and wire-to-board solutions. With a robust design featuring 7 circuits and a 3.00mm pitch, this header ensures optimal performance and durability. Its black liquid crystal polymer construction, complemented by high copper alloy metal plating, guarantees exceptional longevity under challenging conditions. This product is not only glow-wire capable but also adheres to stringent compliance standards, such as EU RoHS and Low-Halogen requirements, making it suitable for environmentally conscious projects.

Designed for up to 200 mating cycles, providing reliability in repetitive use

Enhanced with matte tin termination plating for superior durability

Features a right angle orientation for compact assembly in space constrained environments

PCB retention feature ensures secure mount during installation and operation

Low Halogen and compliant with EU environmental standards, supporting eco friendly initiatives

Glow wire capability enhances safety, accommodating diverse operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy