Molex 3190 Series Vertical Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 40 units)*

$571.78

(exc. GST)

$628.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$571.78$14.295

*price indicative

RS Stock No.:
684-703
Mfr. Part No.:
25-02-4026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

3190

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Glass Filled Nylon

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Row Pitch

2.54mm

Standards/Approvals

No

COO (Country of Origin):
MX
The Molex Headers and wire housings CGrid VT feature a slotted 30 SAu header with 26 circuits and a 0.175 in pitch.. Designed for diverse applications, this product simplifies the integration of various components while ensuring consistent performance. With its durable construction, it caters specifically to both industrial and consumer electronics, promoting seamless connections across various devices. The versatility offered by this connector makes it an ideal choice for engineers looking for an efficient and robust solution in complex circuitry.

Compatible with a wide range of applications, enhancing versatility

Designed to withstand environmental stressors, promoting reliability

Streamlined design facilitates ease of use in tight spaces

Offers excellent electrical performance, ensuring efficient signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy