Molex 3190 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-057
- Mfr. Part No.:
- 26-19-2041
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-057
- Mfr. Part No.:
- 26-19-2041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3190 | |
| Product Type | PCB Header Pin | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3190 | ||
Product Type PCB Header Pin | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Wire-to-Board Header designed for optimal connectivity in various electronic applications. This vertical connector features a distinctive round pin structure with a polarising wall, supporting up to 4 circuits. It is built from robust materials, providing excellent reliability in power and wire-to-board configurations. With a maximum current of 7.0A and voltage of 250V, the KK 396 is engineered for durability, capable of withstanding up to 25 mating cycles. Its low-halogen and RoHS-compliant construction makes it an environmentally friendly choice. Ideal for PCB headers and receptacles, the KK 396 is a versatile component for modern electronic designs.
Designed for wire to board applications, enhancing connectivity options
Utilises a polarising wall to ensure correct alignment and prevent misconnection
Constructed with durable brass and nylon materials for long lasting performance
Low halogen status ensuring compliance with environmental regulations
Partial shrouding provides additional safety and protection during use
Optimised for up to 25 mating cycles, ensuring a dependable connection over time
Related links
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
