Molex 3190 Series Vertical Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-705
Mfr. Part No.:
26-19-2061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

3190

Current

7A

Pitch

3.96mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

4.45mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Wire-to-Board header is engineered for seamless connectivity in electronic applications, providing a dependable interface for power and signal transfer. This vertical, round pin header accommodates 6 circuits, making it ideal for compact designs where space efficiency is crucial. With its robust tin plating and durable nylon resin construction, this header ensures long-lasting performance even in demanding environments. Designed to meet essential industry compliance standards, this product guarantees reliability and safety for various PCB applications. Its precision engineering and thoughtful design elements make it a preferred choice for professionals seeking high-quality connections in their electronic assemblies.

Active status signals ongoing product support and availability

Designed for PCB headers and receptacles, ensuring versatile application use

Tin plating provides excellent corrosion resistance for enhanced durability

A maximum current rating of 7A ensures strong power handling capabilities

6 circuits offer a practical solution for compact electronic layouts

Vertical orientation optimises space within your assembly designs

Durability rating of 25 mating cycles supports frequent connections without failure

Natural colour resin offers a clean, professional aesthetic to any application

Flammability rating of 94V 2 ensures compliance with safety standards

Through hole termination interface style enhances mechanical stability on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy