Molex 3190 Series Vertical Through Hole PCB Header Pin, 13 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-706
- Mfr. Part No.:
- 26-19-2131
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-706
- Mfr. Part No.:
- 26-19-2131
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3190 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3190 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Wire-to-Board Header is engineered to provide robust and reliable connections in various electronic applications. Designed with a vertical orientation and 13 circuits, this header features round pins and a polarising wall, ensuring secure mating and preventing mismatches. Its durable construction utilises tin plating for enhanced conductivity, making it an ideal choice for power and signal connections in PCB headers and receptacles. With a maximum current capacity of 7.0A and voltage rating of 250V, this component meets the demands of modern electronic devices while ensuring safety and performance compliance, including adherence to European RoHS directives. Embrace seamless integration and superior reliability with this expertly crafted header.
Active product status ensures availability for immediate projects
Vertical design allows for efficient space utilisation on PCBs
Thirteen circuits facilitate versatile connectivity options
Constructed with natural resin offering heat resistance and durability
Tin plating improves conductivity and corrosion resistance
Withstand durable up to 25 mating cycles, ensuring longevity
Through hole termination style provides reliable mechanical strength
Ideal for power and wire to board applications
Compliant with RoHS and other environmental regulations, ensuring sustainability
Related links
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
