Molex 215760 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 80 units)*

$316.49

(exc. GST)

$348.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$316.49$3.956

*price indicative

RS Stock No.:
684-426
Mfr. Part No.:
215760-2008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215760

Product Type

PCB Header

Pitch

3mm

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Micro-Fit+ Right-Angle Header is a high-performance connector designed for seamless wire-to-board applications. With a single row configuration and a compact 3.00mm pitch, it offers an optimal solution for space-constrained designs while ensuring reliable electrical connections. Featuring 8 circuits and 0.38μm gold plating, this header is engineered to deliver excellent conductivity and durability. It is glow-wire capable, enhancing safety in thermal environments, and the black liquid crystal polymer housing ensures robustness against mechanical stress. This product is an ideal choice for industries requiring reliable signal integrity and power management.

Features 8 circuits, perfect for medium density connection requirements

Glow wire capable for enhanced safety against heat induced failures

Constructed from durable liquid crystal polymer, ensuring long lasting performance

Locking mechanism to ensure secure mating connection

Capable of withstanding 200 mating cycles for repeated use

PCB retention feature provides stability during assembly and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy