Molex 215760 Series Right Angle Through Hole PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-424
- Mfr. Part No.:
- 215760-1007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-424
- Mfr. Part No.:
- 215760-1007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215760 | |
| Pitch | 3mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215760 | ||
Pitch 3mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is an advanced interconnect solution designed for efficient power distribution in various electronic applications. This header features a robust single-row configuration with seven circuits, making it ideal for use in environments requiring space-saving designs. The 3.00mm pitch optimises board space while ensuring reliable connection integrity, and the matte tin plating contributes to enhanced conductivity. The Micro-Fit+ design is glow-wire capable, allowing it to perform safely in high-temperature conditions, while its black liquid crystal polymer construction offers durability and resistance to various environmental factors. Whether for power or wire-to-board applications, this header is built to meet the rigorous demands of modern electronic systems.
Glow wire capable design enhances safety in high temperature environments
Black resin construction delivers durability and resistance to external factors
Matte tin plating ensures excellent conductivity and reliability
Single row, seven circuit configuration optimises space in compact designs
PCB retention feature provides secure mounting on the board
Ideal for power and wire to board applications, enhancing system performance
Utilises high copper alloy for effective electrical conductivity
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
