Molex 41771 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-186
- Mfr. Part No.:
- 26-60-2030
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$555.04
(exc. GST)
$610.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $555.04 | $1.388 |
*price indicative
- RS Stock No.:
- 684-186
- Mfr. Part No.:
- 26-60-2030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, without Peg, designed for reliable board-to-board connections in electronic applications requiring minimal circuit interference. This connector features three circuits and utilises tin plating to ensure robust electrical performance, accommodating a maximum current of 7.0A and a maximum voltage of 250V. Ideal for both power and wire-to-board applications, the KK 396 series is developed from high-quality materials, such as brass for the metal components and polyester for the resin, providing durability and longevity. With its compact design and vertical orientation, this product not only meets strict compliance standards but also enhances space efficiency on PCBs, making it a valuable addition to various electronic designs.
Three circuits for versatile application in electronic projects
Tin plating enhances corrosion resistance and electrical conductivity
Vertical orientation facilitates space saving installation on PCBs
Developed from high quality brass and polyester for superior durability
Compliance with EU RoHS ensures environmental safety and regulatory adherence
Related links
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
