Molex 4455 Series Right Angle PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-738
- Mfr. Part No.:
- 22-16-2030
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-738
- Mfr. Part No.:
- 22-16-2030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for efficient and reliable board-to-board signal connections. This right-angle, end-to-end stackable connector features 3 circuits and is meticulously crafted with a gold plating of 0.38μm for optimal electrical conductivity. Its durable nylon resin construction ensures longevity and performance in a variety of applications, making it suitable for PCB headers and receptacles. With a compact form factor, the connector is ideal for use in tight spaces while maintaining ease of use and compatibility with various header configurations. This product aligns with compliance regulations, ensuring safety and reliability for intricate electronic designs.
Active status assures continuous availability
Designed for board to board applications, enhancing connectivity
Natural resin colour provides a sleek appearance
Voltage rating of up to 500V ensures robust performance
Constructed with brass for metal components, guaranteeing durability
Gold plating on mating surfaces enhances signal integrity and reliability
Compliant with EU RoHS and REACH SVHC, reflecting commitment to environmental regulations
Low halogen status contributes to safer materials for electronic products
Offers a through hole termination interface style for secure PCB attachment
Max temperature rating accommodates a lead free solder process for versatility
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
