Molex 4455 Series Bottom Entry Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-839
- Mfr. Part No.:
- 22-14-2064
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-839
- Mfr. Part No.:
- 22-14-2064
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Bottom Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Bottom Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for seamless board-to-board signal applications. Featuring a bottom entry orientation and a robust construction, it accommodates up to six circuits while ensuring reliability and excellent performance. Ideal for a variety of PCB headers and receptacles, this connector is compliant with key environmental standards including EU RoHS and REACH SVHC regulations. The connector's natural (white) nylon resin housing and brass contacts plated with tin ensure enhanced conductivity and reduced risks of corrosion, making it a dependable choice for modern electronic assemblies. Simply put, the KK 254 connector epitomises quality and versatility, fitting perfectly into diverse electronic applications while guaranteeing operational excellence.
Active status ensures the product is in current production
Designed for board to board signal connections, ensuring versatility
Constructed with six circuits for enhanced connectivity capabilities
Natural resin colour enhances integration into various designs
Brass metal contacts with tin plating offer improved conductivity
Nylon resin provides durable housing for long lasting performance
Flammability rating of 94V0 ensures safety in electronic applications
Supports lead free soldering processes for modern assembly requirements
Compatible with various vertical and right angle header configurations
Related links
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
