Molex Vertical Surface PCB Header Pin, 68 Contact(s), 1.27 mm Pitch, Shrouded

Subtotal (1 tray of 40 units)*

$576.58

(exc. GST)

$634.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$576.58$14.415

*price indicative

RS Stock No.:
684-006
Mfr. Part No.:
15-92-2468
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Current

1A

Pitch

1.27mm

Housing Material

TPE

Number of Contacts

68

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Termination Type

Solder

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
MX
The Molex Board-to-board and mezzanine connectors feature a 68-circuit EBBI vertical plug design delivers reliable and efficient connectivity solutions for advanced video and graphics applications. Designed with a low profile and a compact 12.5mm stack height, this connector is ideal for parallel board packaging while meeting the stringent VESA standards. It features a polarized D-shaped leaf-contact design that ensures secure mating with minimal contact resistance.

Durability exceeds 500 cycles, maximizing longevity in use

Designed to operate within a broad temperature range of -40 to +105°C

Constructed with high-temperature thermoplastic housing, UL 94V-0 rated

Copper alloy contact plating with gold and tin/lead provides superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy