Molex 71660 Series Vertical Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

$640.83

(exc. GST)

$704.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$640.83$12.817

*price indicative

RS Stock No.:
684-900
Mfr. Part No.:
15-92-1430
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

71660

Current

1A

Pitch

1.27mm

Housing Material

TPE

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
MY
The Molex EBBI 50D Receptacle is expertly designed for efficient board-to-board signal connections, featuring a compact 1.27mm pitch and accommodating up to 30 circuits. This vertical receptacle ensures reliable performance with a robust construction that facilitates high-temperature applications, and its dual-row design promotes space efficiency. The device is built with high-quality materials, including a high-temperature thermoplastic resin, phosphor bronze metal, and gold plating for the mating area, ensuring long-lasting durability and optimal conductivity. Ideal for various PCB applications, the EBBI 50D meets rigorous industry compliance standards, affirming its reliability and performance in critical electronic environments.

Operational temperature range of -40° to +105°C suitable for diverse environments

Designed with through-hole termination for secure PCB attachment

Tray packaging ensures protection during transport and storage

Features PCB locator and retention mechanisms for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy