Molex 71395 Series Vertical Surface PCB Header Pin, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 15 units)*

$609.82

(exc. GST)

$670.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$609.82$40.655

*price indicative

RS Stock No.:
685-100
Mfr. Part No.:
15-45-3620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

71395

Product Type

PCB Header Pin

Current

2.5A

Pitch

2.54mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid PCB Connector is an advanced solution designed for seamless board-to-board signal transmission. This high-profile, dual-row connector features a 2.54mm pitch, catering to applications requiring a robust interface with up to 20 circuits. Constructed from high temperature thermoplastic, it guarantees durability over extensive mating cycles, ensuring reliable performance in a variety of environments. Its surface mount design simplifies integration into PCB layouts, while compliance with industry standards such as EU RoHS enhances its credibility in safety and sustainability. This connector not only excels in form factor but also delivers exceptional electrical performance, making it ideal for modern electronic applications.

Meets compliance standards including EU RoHS for safety assurance

Offers compatibility with a range of associated C-Grid headers

Black resin colours provides a sleek aesthetic for electronic assemblies

Designed for a temperature operating range from -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy