Molex 34960 Series Right Angle Through Hole PCB Header Pin, 68 Contact(s), 2 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 683-968
- Mfr. Part No.:
- 34960-0200
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$516.88
(exc. GST)
$568.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $516.88 | $20.675 |
*price indicative
- RS Stock No.:
- 683-968
- Mfr. Part No.:
- 34960-0200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 34960 | |
| Product Type | PCB Header Pin | |
| Pitch | 2mm | |
| Number of Contacts | 68 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 34960 | ||
Product Type PCB Header Pin | ||
Pitch 2mm | ||
Number of Contacts 68 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed 2 Bay Right-Angle Header is specifically engineered for robust performance in critical applications such as automotive and power signal transfer. The product is crafted from high-quality materials, ensuring durability and reliability during operation. With a maximum voltage of 500V DC and current ratings of up to 16.0A, this header meets diverse operational demands while offering a user-friendly through-hole termination interface. Its thoughtful design includes features such as polarisation and a compact tray packaging, making it suitable for efficient assembly and deployment.
Unsealed construction makes it suitable for varied environments
68 circuits provide ample connection options for complex configurations
Right-angle orientation optimises space and simplifies installation
Constructed with brass metal and tin plating for enhanced conductivity
Guided mating ensures accurate coupling with compatible parts
Stackable design offers flexibility in connection layouts
Related links
- Molex Vertical Surface PCB Header Pin 1.27 mm Pitch, Shrouded
- Molex 43045 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 71660 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- TE Connectivity 6646272 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
