Molex 71395 Series Vertical Surface PCB Header Pin, 44 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-987
- Mfr. Part No.:
- 15-45-3144
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$760.38
(exc. GST)
$836.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $760.38 | $38.019 |
*price indicative
- RS Stock No.:
- 683-987
- Mfr. Part No.:
- 15-45-3144
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 71395 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 44 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 71395 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 44 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid connector is a high-performance solution designed for efficient board-to-board and signal connections. With a 2.54mm pitch and support for up to 44 circuits, it ensures reliable connectivity in compact applications. This surface mount, high-profile connector features a durable construction using high-temperature thermoplastic and offers excellent electrical performance with a maximum voltage of 250V AC. Its engineered for precision, facilitating seamless integration into various PCB designs while maintaining robustness under operational stress. The C-Grid is ideally suited for applications requiring dependable connections with minimal space constraints, making it an essential choice for modern electronic devices.
Mates seamlessly with various connectors, enhancing flexibility in design
Durability rated for up to 50 mating cycles, ensuring longevity
Black resin provides an aesthetic finish while maintaining structural integrity
Suitable for both board-to-board and signal applications, broadening usability
Related links
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
