Molex 5569 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-941
Mfr. Part No.:
26-01-3127
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

5569

Current

13A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header designed for reliable power distribution in wire to board applications. This dual-row connector features a right-angle design with snap-in plastic peg PCB lock, ensuring a secure fit while accommodating up to two circuits. Crafted from PA polyamide nylon 6/6, the connector provides excellent durability and a maximum voltage rating of 600V. Its select gold plating enhances conductivity, making it suitable for applications requiring dependable performance under various conditions. The Mini-Fit Jr. Header is compliant with EU RoHS regulations, ensuring minimal environmental impact and optimal safety for consumer products. Ideal for use in compact spaces, this connector is engineered to withstand temperature ranges of -40° to +105°C, making it versatile across diverse applications.

Engineered for power distribution in wire to board connections

Dual-row configuration optimises space while enhancing functionality

Right-angle design aids in fitting within tight spaces

Snap-in plastic peg lock secures connection to the PCB which ensuring stability

Constructed from durable PA polyamide nylon 6/6 for long-lasting performance

Rated for a maximum voltage of 600V ensures safety in various applications

Select gold plating guarantees superior conductivity and reliability

Environmentally compliant with EU RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy