Molex 5569 Series Right Angle PCB PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-808
- Mfr. Part No.:
- 39-30-1121
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$456.43
(exc. GST)
$502.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $456.43 | $9.129 |
*price indicative
- RS Stock No.:
- 684-808
- Mfr. Part No.:
- 39-30-1121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header designed to provide robust connectivity solutions for power and wire to board applications. With a dual-row right-angle configuration this header is engineered for easy integration into PCB layouts ensuring reliable performance across various electronic devices. Its durable construction features a high-quality PA Polyamide Nylon 6/6 resin which offers enhanced resistance to heat and chemical exposure. The header accommodates up to twelve circuits and is compatible with 45750 Mini-Fit Plus HCS Crimp Terminals. This product not only meets stringent electrical and mechanical standards but also comes with a range of compliance certifications ensuring it is suitable for various industry applications. Ideal for engineers and manufacturers looking for dependable connectivity the Mini-Fit Jr. enhances overall system efficiency and reliability.
Durable construction with PA Polyamide Nylon 6/6 for superior heat and chemical resistance
Designed with 12 circuits for maximum versatility in electronic connections
Right-angle orientation simplifies PCB space management and assembly
Compatible with Mini-Fit Plus HCS Crimp Terminals to enhance overall performance
Electrical rating of 13A maximum per contact supports a wide range of applications
Compliant with EU RoHS and REACH standards which ensuring a commitment to environmental safety
Features a snap-in plastic peg PCB lock for added security during operation
Natural resin colour ensures compatibility with diverse design aesthetics
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
