Molex 5569 Series Right Angle PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 40 units)*

$488.68

(exc. GST)

$537.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$488.68$12.217

*price indicative

RS Stock No.:
684-405
Mfr. Part No.:
39-30-1142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Pitch

4.2mm

Current

13A

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header is specifically designed to facilitate secure and efficient wire to board connections in electronic assemblies. This dual-row header ensures optimal alignment and stability during operation accommodating up to 14 circuits for versatile applications. Engineered with a right-angle orientation and snap-in plastic peg PCB lock it guarantees reliable engagement whether in high or low-stress environments. Constructed from robust materials including PA Polyamide Nylon 6/6 and brass it is suited for demanding conditions maintaining peak performance across a wide temperature range of -40°C to +105°C. The use of select gold plating enhances conductivity while offering corrosion resistance making it an ideal choice for power applications.

Right-angle design optimises space utilisation on PCBs

Dual-row configuration supports up to 14 circuits allowing for enhanced connection versatility

Constructed from PA Polyamide Nylon 6/6 for durability and reliability

Features snap-in plastic peg PCB lock for secure mounting preventing disconnection during operation

Rated for a maximum current of 13A per contact which ensuring efficient power delivery

Gold plating on mating surfaces enhances conductivity and provides excellent corrosion resistance

Compact form factor makes it ideal for space-constrained designs

Designed for through-hole termination providing robust mechanical stability

Compliant with industry standards to ensure safety and performance in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy