Molex 7478 Series Right Angle PCB PCB Header, 17 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 80 units)*

$762.88

(exc. GST)

$839.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$762.88$9.536

*price indicative

RS Stock No.:
684-837
Mfr. Part No.:
22-12-2174
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

7478

Pitch

2.54mm

Current

4A

Number of Contacts

17

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.15mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Solid Header designed for high-performance wire-to-board connections, boasting a right-angle orientation and a robust friction lock mechanism. Engineered for reliability, this header facilitates easy integration into various PCB designs, supporting 17 circuits with a maximum current capacity of 4.0A and a voltage rating of 500V. Crafted from durable materials with high gold plating standards, it ensures long-lasting connections and maintains signal integrity even in demanding applications. The KK 254 is ideal for applications requiring dependable connectivity while adhering to stringent industry compliance standards including RoHS and REACH.

Supports a maximum of 17 circuits for versatile connectivity options

Right angle design optimises space and simplifies PCB layout

Friction lock mechanism provides secure connections, preventing accidental disconnections

Constructed from natural nylon and brass materials for strength and durability

Gold plating enhances conductivity and corrosion resistance

Durable with a mating cycle durability of up to 50 cycles, ensuring longevity

Low halogen compliant, aligned with environmental safety standards

Easy installation through hole termination interface style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy