Molex 41772 Series Right Angle Through Hole PCB Header Pin, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-189
- Mfr. Part No.:
- 26-60-3082
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
$610.76
(exc. GST)
$671.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $610.76 | $2.443 |
*price indicative
- RS Stock No.:
- 684-189
- Mfr. Part No.:
- 26-60-3082
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41772 | |
| Product Type | PCB Header Pin | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41772 | ||
Product Type PCB Header Pin | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 156 Header Assembly is an 8‑position, right‑angle wire‑to‑board header assembly. Designed for through‑hole PCB mounting, it features unshrouded male pins configured at a 90° orientation for space-efficient board layouts. This robust connector delivers reliable connectivity for moderate-current applications, and its standardized pitch ensures compatibility with a variety of matching housings and crimped wire assemblies.
Exceptional durability through the use of high quality materials
Effortless installation due to user friendly design elements
Versatile application suitability across various electronic devices and systems
Enhanced resistance to environmental conditions, ensuring long term reliability
Related links
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 42891 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
