Molex 41771 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

$702.60

(exc. GST)

$772.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$702.60$0.703

*price indicative

RS Stock No.:
685-064
Mfr. Part No.:
26-60-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41771

Product Type

PCB Header Pin

Current

7A

Pitch

3.96mm

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex flat vertical header assembly is specifically designed for seamless connectivity in electronic applications. Featuring a robust construction with glass-filled polyester, this component ensures reliability and durability in demanding environments. It accommodates standard solderability practices, achieving excellent performance while maintaining compliance with cosmetic specifications. Its stackable design promotes efficient space management on circuit boards, making it an optimal choice for modern electronics. This header is engineered to withstand various mechanical stresses and is compatible with multiple wiring configurations, offering versatility for designers and engineers. Whether for prototype development or mass assembly, this header assembly delivers exceptional functionality.

Constructed from glass-filled polyester ensuring durability

Meets overall refloated matte tin specifications for enhanced performance

Supports a pin push-out force of 3 lbs minimum prior to soldering

Stackable design allows for efficient end to end component placement

Compatible with various PC board hole layouts for easy integration

Features void-free circuits for reliable electrical connections

Conforms to class B requirements of cosmetic specifications

Recommended for high-quality electronic assemblies in diverse markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy