TE Connectivity Z-PACK Series Straight Through Hole Header, 96 Contact(s), 2 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 679-638
- Mfr. Part No.:
- 5536514-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 24 units)*
$555.44
(exc. GST)
$610.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $555.44 | $23.143 |
*price indicative
- RS Stock No.:
- 679-638
- Mfr. Part No.:
- 5536514-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Z-PACK | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 96 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Z-PACK | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 96 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header with male pins designed for Futurebus-style interconnects in high-performance computing and communication systems. It features a 96-position layout fully loaded across four rows, supporting dense signal transmission. The through hole mounting and press-fit termination offer a solderless and mechanically secure connection to the PCB.
Pitch of 2.00 millimeters enables Compact signal spacing
Four-row configuration supports high-density board layouts
Press-fit termination allows for reliable and solder-free installation
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Straight 48 Way
- TE Connectivity Z-PACK 2mm FB Series Vertical Through Hole Connector Assembly 2 mm Pitch
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Right Angle Female 4 Row, 96 Way
