TE Connectivity Z-PACK HM Series Vertical Board PCB Header, 144 Contact(s), 2 mm Pitch, 12 Row, Unshrouded
- RS Stock No.:
- 505-913
- Mfr. Part No.:
- 5120638-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$1,534.93
(exc. GST)
$1,688.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,534.93 | $76.747 |
*price indicative
- RS Stock No.:
- 505-913
- Mfr. Part No.:
- 5120638-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK HM | |
| Pitch | 2mm | |
| Current | 700mA | |
| Number of Contacts | 144 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 12 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK HM | ||
Pitch 2mm | ||
Current 700mA | ||
Number of Contacts 144 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 12 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 11.2mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric backplane PCB mount header is engineered to facilitate seamless connections in high-performance applications, effortlessly handling data rates of up to 1 Gb/s. Designed for versatility, it features an impressive configuration with 25 columns and 12 rows, ensuring a total of 144 positions to meet demanding connectivity requirements. Constructed from robust materials such as polyester glass fibre and phosphor bronze, this connector guarantees long-lasting durability. The vertical mounting orientation optimises space-efficiency in your assembly, while the standard crosstalk version ensures reliable signal integrity. Perfect for mezzanine backplane architectures, it serves as a practical solution for intricate circuit applications.
Designed for board-to-board connections to enhance operational efficiency
Features fully loaded rows for enhanced connectivity capabilities
Nickel underplating on contacts promotes superior conductivity
The connector is packaged in trays, ensuring ease of handling during installation
A comprehensive operating temperature range supports various environmental conditions
UL 94V-0 certified housing material assures compliance with safety standards
Vertical orientation simplifies integration into compact spaces
The durable body material resists wear and prolongs product life
Meant to accommodate signal applications without shielding requirements
- RS Stock No. 0505824
- Mfr. Part No. 5188516-9
1 Tube of 21
$411.26
- RS Stock No. 0505917
- Mfr. Part No. 5120824-1
1 Tube of 4
$533.10
- RS Stock No. 2788558
- Mfr. Part No. 1MM-HU-D06-VS-00-F-TRP
Each
$12.37
- RS Stock No. 2788554
- Mfr. Part No. 1MM-HU-D05-VS-00-F-TRP
Each
$12.27
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Through Hole Mount PCB Socket 5-Row Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 2.54 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded











