TE Connectivity Z-PACK Series Vertical Board PCB Header, 72 Contact(s), 2 mm Pitch, 12 Row, Unshrouded
- RS Stock No.:
- 505-917
- Mfr. Part No.:
- 5120824-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 4 units)*
$533.10
(exc. GST)
$586.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $533.10 | $133.275 |
*price indicative
- RS Stock No.:
- 505-917
- Mfr. Part No.:
- 5120824-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Current | 700mA | |
| Pitch | 2mm | |
| Number of Contacts | 72 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 12 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Current 700mA | ||
Pitch 2mm | ||
Number of Contacts 72 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 12 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric male connector is engineered for superior performance in demanding applications where reliability is paramount. Designed for board-to-board connectivity, it features a robust construction, accommodating a wide range of data rates up to 1 Gb/s. The arrangement includes 72 positions distributed across 12 rows and 6 columns, supporting a fully loaded mating configuration. Its housing is crafted from durable polyester reinforced with glass fibre, providing both strength and resilience in challenging environments. The connector's vertical PCB mount orientation ensures easy integration into various designs, making it suitable for mezzanine backplane architectures. This product also adheres to critical industry standards and compliance directives, ensuring peace of mind for design engineers and manufacturers alike.
Utilises a through-hole press-fit termination method for secure PCB attachment
Features a mating alignment guide hole for proper connector positioning
The primary product colour is black, enhancing visibility within complex assemblies
Boasts a mating area length offering flexibility in design configurations
Constructed with phosphor bronze contacts for exceptional conductivity and durability
Offers a minimal contact current rating while ensuring reliable signal integrity
Packaging is efficient, available in a convenient tube method for easy handling
The design is compliant with the EU RoHS directive, promoting environmental sustainability
Ideal for applications requiring a compact footprint without compromising on performance
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Straight Through Hole Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Vertical Male 8 Row, 220 Way
- TE Connectivity 16 Column 192 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
