HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip, 3 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 146-302
- Mfr. Part No.:
- 14120316050000
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.06
(exc. GST)
$15.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.06 | $2.812 | - |
| 5 - 9 | $12.92 | $2.584 | 8% |
| 10 + | $11.40 | $2.28 | 18% |
*price indicative
- RS Stock No.:
- 146-302
- Mfr. Part No.:
- 14120316050000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Strip | |
| Series | Har-Flexicon | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB-to-Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Strip | ||
Series Har-Flexicon | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System PCB-to-Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HARTING PCB Header is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120316002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120316001000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310316201201
