TE Connectivity, Z-PACK 2mm FB 2 mm Pitch Z PACK Receptacle, Right Angle Female, 24 Column, 4 Row, 96 Way
- RS Stock No.:
- 677-901
- Mfr. Part No.:
- 5536510-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 24 units)*
$857.76
(exc. GST)
$943.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $857.76 | $35.74 |
*price indicative
- RS Stock No.:
- 677-901
- Mfr. Part No.:
- 5536510-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Backplane Connector Type | Z PACK | |
| Number of Contacts | 96 | |
| Number of Columns | 24 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-PACK 2mm FB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Backplane Connector Type Z PACK | ||
Number of Contacts 96 | ||
Number of Columns 24 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series Z-PACK 2mm FB | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2MM FB Signal Receptacle Assembly with 96 positions is part of the Z-PACK Futurebus+ connector system designed for high-density backplane applications. It features a 2mm pitch and supports modular signal transmission in demanding environments such as telecom, industrial, and computing systems. The connector includes a sealable latch and a 3.53 mm mating Interface for secure and reliable engagement.
96-position signal receptacle with 2mm pitch spacing
Sealable latch design for enhanced mechanical retention
Suitable for high-speed board-to-board interconnect systems
Related links
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Right Angle 5 Row, 55 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Z-PACK 2mm FB Series Vertical Through Hole Connector Assembly 2 mm Pitch
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Straight Male 96 Way
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
