TE Connectivity Z-PACK HM Series Vertical Board PCB Header, 77 Contact(s), 2 mm Pitch, 7 Row, Unshrouded
- RS Stock No.:
- 505-824
- Mfr. Part No.:
- 5188516-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 21 units)*
$411.26
(exc. GST)
$452.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $411.26 | $19.584 |
*price indicative
- RS Stock No.:
- 505-824
- Mfr. Part No.:
- 5188516-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK HM | |
| Pitch | 2mm | |
| Number of Contacts | 77 | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK HM | ||
Pitch 2mm | ||
Number of Contacts 77 | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount header offers an impressive 77 positions, making it a reliable solution for traditional backplane architectures. Designed for vertical orientation, this connector integrates seamlessly with your circuit designs, ensuring robust performance across a variety of applications. The unique 2 mm centreline pitch supports efficient space utilisation, while its durable grey housing adds a professional touch to any assembly. Ideal for power and signal circuit applications, this connector enhances board-to-board connectivity, optimising your designs while simplifying installation and maintenance. Experience the advanced functionality and exceptional durability that this model brings to your electronic projects.
Operating temperature range supports use in diverse environmental conditions
Vertical mount orientation allows for flexible integration into existing layouts
Gold-plated contacts ensure reliable signal transmission
Compatible with traditional backplane architectures for ease of use
Durable materials provide resistance against wear and stress
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Through Hole Mount PCB Socket 5-Row Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 2.54 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
