TE Connectivity Z-PACK Series Vertical Board Housing, 3 Contact(s), 7.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-365
- Mfr. Part No.:
- 646703-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-365
- Mfr. Part No.:
- 646703-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | Z-PACK | |
| Current | 3A | |
| Pitch | 7.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Fibre Optic | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series Z-PACK | ||
Current 3A | ||
Pitch 7.5mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Fibre Optic | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3-position backplane connector housing designed for power applications in board-to-board or cable-to-board configurations. It features a 3-column layout and accommodates male terminals, making it suitable for wire and cable assemblies in high-current environments. The robust housing ensures secure mating and alignment in backplane systems.
Number of positions 3
Connection type board-to-board cable-to-board
Column configuration 3
Terminal compatibility male terminals
Application type wire and cable
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Straight Through Hole Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Vertical 90 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Male 8 Column 40 Way, 2336514
