TE Connectivity MICTOR Series Straight Surface Connector Assembly, 76 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-201
- Mfr. Part No.:
- 5767044-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
$2,568.71
(exc. GST)
$2,825.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,568.71 | $183.479 |
*price indicative
- RS Stock No.:
- 679-201
- Mfr. Part No.:
- 5767044-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MICTOR | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 76 | |
| Housing Material | Matt | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MICTOR | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 76 | ||
Housing Material Matt | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is crafted for Compact board-to-board applications requiring high signal integrity and mechanical protection. Its fully shrouded design enhances durability and alignment during mating, making it suitable for dense electronic assemblies. With surface mount capability and precise contact spacing, it supports efficient automated manufacturing processes.
76 Position configuration with .64 mm centerline spacing
Gold (Au) plated contacts for enhanced conductivity
Straddle mount design with fully shrouded housing for secure board-to-board connections
- RS Stock No. 0677591
- Mfr. Part No. 5767006-5
1 Tube of 7
$2,261.37
- RS Stock No. 0677596
- Mfr. Part No. 5767094-7
1 Tube of 5
$2,681.80
- RS Stock No. 0679560
- Mfr. Part No. 5767114-6
1 Reel of 252
$98,036.39
- RS Stock No. 0677318
- Mfr. Part No. 5767005-9
1 Tube of 14
$1,943.51
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface Mount PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded












