TE Connectivity MICTOR Series Straight Surface Connector Assembly, 266 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-596
- Mfr. Part No.:
- 5767094-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 5 units)*
$2,681.80
(exc. GST)
$2,949.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,681.80 | $536.36 |
*price indicative
- RS Stock No.:
- 677-596
- Mfr. Part No.:
- 5767094-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | Connector Assembly | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Housing Material | Matt | |
| Number of Contacts | 266 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type Connector Assembly | ||
Pitch 640μm | ||
Current 11.5A | ||
Housing Material Matt | ||
Number of Contacts 266 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Vertical PCB mount receptacle with 266 positions and a .64 mm centreline, fully shrouded for secure board-to-board connections. Features gold-plated contacts, surface-mount design, and black finish, Ideal for high-density signal applications.
Compatible with CSA 1195944 and UL E28476 standards
UL rating listed
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
- RS Stock No. 0677591
- Mfr. Part No. 5767006-5
1 Tube of 7
$2,261.37
- RS Stock No. 0679201
- Mfr. Part No. 5767044-2
1 Tube of 14
$2,568.71
- RS Stock No. 0678068
- Mfr. Part No. 5767115-1
1 Reel of 252
$10,935.71
- RS Stock No. 0679562
- Mfr. Part No. 5767130-1
1 Tube of 21
$2,403.95
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded












