TE Connectivity MICTOR Series Straight Surface Connector Assembly, 190 Contact(s), 640 μm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 7 units)*

$2,261.37

(exc. GST)

$2,487.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$2,261.37$323.053

*price indicative

RS Stock No.:
677-591
Mfr. Part No.:
5767006-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MICTOR

Current

11.5A

Pitch

640μm

Housing Material

Matt

Number of Contacts

190

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered for high-density board-to-board connections in Compact electronic assemblies. With a straddle mount configuration, it enables efficient edge-to-edge mating between PCBs, optimizing space utilization. Its robust design and gold-plated contacts ensure reliable signal transmission in demanding environments.

190 Position layout with 0.64 mm centerline spacing

Surface mount termination with gold (Au) contact plating

Black housing designed for signal applications in board-to-board systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy