TE Connectivity MICTOR Series Vertical Board PCB Header, 76 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-840
- Mfr. Part No.:
- 767056-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
$2,078.32
(exc. GST)
$2,286.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,078.32 | $148.451 |
*price indicative
- RS Stock No.:
- 677-840
- Mfr. Part No.:
- 767056-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 76 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 76 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug Assembly with PDNI configuration designed for high-density board-to-board signal transmission in Advanced modular systems. With 76 positions and precision contact alignment, it supports Compact layouts and ensures reliable mating in demanding environments. The PDNI variant enhances mechanical durability and performance, making it suitable for telecom, computing, and industrial electronics.
76 contact positions
PDNI configuration for enhanced reliabilities
Compatible with MICT 260 series plug assemblies
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface Mount PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
